| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.115 | |
| 2000@10V | |
| 37.8@25V | |
| 200 | |
| 12.5 | |
| 5.85 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-88 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

