Central Semiconductor2N7002 BK PBFREEMOSFETs
Trans MOSFET N-CH Si 60V 0.115A 3-Pin SOT-23 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| 40 | |
| 2.5 | |
| -65 to 150 | |
| 0.115 | |
| 100 | |
| 1 | |
| 7500@10V | |
| 0.592@4.5V | |
| 0.148 | |
| 0.196 | |
| 5(Max)@25V | |
| 1 | |
| 25(Max) | |
| 350 | |
| -65 | |
| 150 | |
| Box | |
| 40 | |
| 0.8 | |
| 1.5 | |
| 2.1 | |
| Mounting | Surface Mount |
| Package Height | 0.99(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3.05(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

