| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Product Category | Small Signal |
| Configuration | Single |
| Process Technology | 0.18um to 2um |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 60 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 3 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.2 |
| Maximum Gate-Source Leakage Current (nA) | 10 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 5000@10V |
| Typical Input Capacitance @ Vds (pF) | 20@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 4@25V |
| Minimum Gate Threshold Voltage (V) | 0.8 |
| Typical Output Capacitance (pF) | 11 |
| Maximum Power Dissipation (mW) | 400 |
| Typical Turn-Off Delay Time (ns) | 10(Max) |
| Typical Turn-On Delay Time (ns) | 10(Max) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Bag |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 1200@10V|1800@4.5V |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 0.5 |
| Typical Gate Plateau Voltage (V) | 4.5 |
| Typical Gate Threshold Voltage (V) | 2.1 |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| Pin Count | 3 |
| Lead Shape | Through Hole |