| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 180 | |
| 8 | |
| 1.8@2.5A@25A | |
| 1.5@2.5A@25A | |
| 25 | |
| 15@25A@2V|30@1A@2V|25@10A@2V | |
| 200000 | |
| 100 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 11.43(Max) |
| Package Width | 26.67(Max) |
| Package Length | 39.94(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
