Littelfuse2N6395GSilicon Controlled Rectifiers - SCRs
SCR 100V 12A(RMS) 100A 3-Pin(3+Tab) TO-220AB Box
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 50(Typ) | |
| 1.5 | |
| 30 | |
| 100 | |
| 50 | |
| 100 | |
| 2.2@24A | |
| 100 | |
| 12 | |
| 0.001 | |
| 20 | |
| 0.5 | |
| 40 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Through Hole |
| Package Height | 9.28(Max) mm |
| Package Width | 4.78(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

