| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 6 | |
| 1.2@0.2A@2A|1.8@0.5A@5A | |
| 0.7@0.2A@2A|1.2@0.5A@5A | |
| 5 | |
| 30@0.5A@2V|30@2A@2V|20@5A@2V | |
| 10000 | |
| -55 | |
| 200 | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

