Microchip Technology2N5666U3GP BJT
Trans GP BJT NPN 200V 5A 1500mW 3-Pin SMD-0.5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 250 | |
| 200 | |
| 6 | |
| 1.5@1A@5A|1.2@0.3A@3A | |
| 0.4@0.3A@3A|1@1A@5A | |
| 5 | |
| 5@5A@5V|40@0.5A@2V|40@1A@5V|15@3A@5V | |
| 1500 | |
| -65 | |
| 200 | |
| Tray | |
| Mounting | Surface Mount |
| Package Width | 10.16 mm |
| Package Length | 7.52 mm |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
