onsemi2N5551TFGP BJT

Trans GP BJT NPN 160V 0.6A 625mW 3-Pin TO-92 T/R

Import TariffMay apply to this part

Total In Stock: 31,413 parts

Regional Inventory: 13,413

    Total$0.09Price for 1

    13,413 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      China
         
      • Price: $0.0931
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2228+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 11,413 parts
      • Price: $0.0931
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2514+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 2,000 parts
      • Price: $0.0517
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 18,000 parts
      • Price: $0.0406

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.