| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 160 | |
| 150 | |
| 5 | |
| 1@1mA@10mA|1@5mA@50mA | |
| 0.2@1mA@10mA|0.5@5mA@50mA | |
| 0.6 | |
| 30@1mA@5V|60@10mA@5V|50@50mA@5V | |
| 625 | |
| 400 | |
| -55 | |
| 150 | |
| Fan-Fold | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

