Microchip Technology2N5157GP BJT
Trans GP BJT NPN 500V 3.5A 5000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 700 | |
| 500 | |
| 6 | |
| 1.5@0.1A@1A|2@0.7A@3.5A | |
| 0.8@0.1A@1A|2.5@0.7A@3.5A | |
| 3.5 | |
| 25@0.5A@5V|30@1A@5V|10@2.5A@5V|5@3.5A@5V | |
| 5000 | |
| -65 | |
| 200 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 7.92 |
| Package Width | 26.42 |
| Package Length | 39.29 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

