| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | PNP |
| Product Category | Bipolar Power |
| Material | Si |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 100 |
| Maximum Collector-Emitter Voltage (V) | 80 |
| Maximum Base-Emitter Voltage (V) | 5.5 |
| Maximum Base-Emitter Saturation Voltage (V) | 1.45@250mA@2.5A|2.2@500mA@5A |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.75@250mA@2.5A|1.5@500mA@5A |
| Maximum DC Collector Current (A) | 2 |
| Minimum DC Current Gain | 40@5A@5V|70@2.5A@5V|50@50mA@5V |
| Maximum Power Dissipation (mW) | 1000 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Packaging | Bag |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| Pin Count | 3 |
| Lead Shape | Through Hole |