TT Electronics / Semelab2N5153-220MGP BJT
Trans GP BJT NPN 80V 5A 4400mW 3-Pin(3+Tab) TO-257AB
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 5.5 | |
| 1.45@250mA@2.5A|2.2@500mA@5A | |
| 0.75@250mA@2.5A|1.5@500mA@5A | |
| 5 | |
| 40@5A@5V|70@2.5A@5V|50@50mA@5V | |
| 4400 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.33(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-257AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
