| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 80 | |
| 5.5 | |
| 1.45@250mA@2.5A|2.2@500mA@5A | |
| 0.75@250mA@2.5A|1.5@500mA@5A | |
| 5 | |
| 20@50mA@5V|30@2.5A@5V|15@2.5A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

