Central Semiconductor2N5089 PBFREEGP BJT
Trans GP BJT NPN 25V 0.05A 625mW 3-Pin TO-92
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 25 | |
| 4.5 | |
| 0.5@1mA@10mA | |
| 0.05 | |
| 400@100uA@5V|450@1mA@5V|400@10mA@5V | |
| 625 | |
| -65 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.21(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

