onsemi2N5060RLRAGSilicon Controlled Rectifiers - SCRs
SCR 30V 0.8A(RMS) 10A 3-Pin TO-92 T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 30(Typ) | |
| 0.8 | |
| 0.2 | |
| 10 | |
| 5 | |
| 30 | |
| 5 | |
| 1.7@1.2A | |
| 30 | |
| 0.51 | |
| 0.8 | |
| 0.01 | |
| 0.1 | |
| 0.01 | |
| 0.4 | |
| No | |
| -40 | |
| 110 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| Package Width | 4.19(Max) mm |
| Package Length | 5.2(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
This scr 2N5060RLRAG thyristor manufactured from ON Semiconductor is a bistable switch that will turn on when a current is triggered. This device has a surge current rating of 10 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 30 V, while its repetitive peak reverse voltage is 30 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

