Central Semiconductor2N4405 PB FREEGP BJT
Trans GP BJT PNP 80V 1A 1250mW 3-Pin TO-39 Box
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 80 | |
| 80 | |
| 5 | |
| 0.8@1mA@10mA|1.2@50mA@500mA | |
| 0.15@1mA@10mA|0.2@15mA@150mA|0.5@50mA@500mA | |
| 1 | |
| 75@0.1mA@5V|100@10mA@5V|100@150mA@5V|50@500mA@5V | |
| 1250 | |
| 600 | |
| -65 | |
| 200 | |
| Box | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

