| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Si | |
| N | |
| Single | |
| 40 | |
| 40 | |
| 1800 | |
| -65 | |
| 175 | |
| Box | |
| 25 | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
Because of its uni-polar voltage control characteristics, the 2N4392 JFET transistor from Central Semiconductor is perfect for preventing a voltage drop in your circuit. Its maximum power dissipation is 1800 mW. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -65 °C and a maximum of 175 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

