| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 7 | |
| -65 to 200 | |
| 0.2 | |
| 1.5@100mA@1A | |
| 0.6@125mA@1A | |
| 3 | |
| 100000 | |
| 20@500mA@1V|10@1A@1V|40@100mA@1V|30@250mA@1V | |
| 1000 | |
| -65 | |
| 200 | |
| Box | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
This PNP 2N4236 general purpose bipolar junction transistor from Central Semiconductor is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 7 V. It has a maximum collector emitter voltage of 80 V and a maximum emitter base voltage of 7 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

