| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 100 | |
| 70 | |
| 10 | |
| 1.5@0.5A@5A|25@1A@10A | |
| 0.6@0.5A@5A|2.5@1A@10A | |
| 10 | |
| 50@1A@5V|40@5A@5V|10@10A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

