| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 30 | |
| 5 | |
| 0.95@5mA@50mA | |
| 0.3@5mA@50mA | |
| 0.2 | |
| 50 | |
| 50@2mA@1V|25@50mA@1V | |
| 350 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| Package Width | 4.2(Max) |
| Package Length | 5.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

