Central Semiconductor2N4037 PBFREEGP BJT
Trans GP BJT PNP 40V 1A 1000mW 3-Pin TO-39
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 40 | |
| 7 | |
| -65 to 200 | |
| 0.5 | |
| 1.4@15mA@150mA | |
| 1 | |
| 250 | |
| 15@1mA@10V|50@150mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

