onsemi2N3904BUGP BJT

2N3904BU NPN Transistor in a TO-92 package, maximum power dissipation of 625 mW, and an operating temperature range of -55°C to +150°C.

The 2N3904BU is a common industry NPN transistor housed in a RoHS compliant TO-92 through-hole package. The 2N3904 has a maximum VCB of 60 V and a maximum VCE voltage of 40 V. The hFE of the 2N3904 varies between 30 to 300 (depending on the test conditions), and the current gain bandwidth has a minimum of 300 MHz. The 2N3904 has a maximum DC collector current of 200 mA and the maximum power dissipation of the 2N39045 is 625 mW.

Drawings / Package

              

Key Features

• Maximum DC current gain of 300

• Maximum power dissipation of 625 mW and collector current of 0.2 A

• Maximum VCE of 40 V and maximum VCB of 60 V

• Operating temperature range of -55°C to +150°C

• RoHS compliant TO-92 Package

General Applications

• General Purpose

• Switching logic / Level converter

Import TariffMay apply to this part

Total In Stock: 203,146 parts

Regional Inventory: 183,146

    Total$0.19Price for 1

    183,146 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2432+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 183,146 parts
      • Price: $0.1893
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2449+
      Manufacturer Lead Time:
      27 weeks
      • In Stock: 20,000 parts
      • Price: $0.0341

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.