| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 120 | |
| 75 | |
| 7 | |
| 2@0.4A@4A | |
| 1.2@0.4A@4A | |
| 7 | |
| 40@0.5A@5V|20@4A@5V|12@4A@2V | |
| 35000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
