TT Electronics / Semelab2N3741RGP BJT
Trans GP BJT PNP 80V 4A 25000mW 3-Pin(2+Tab) TO-66
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 7 | |
| 0.6@125mA@1A | |
| 4 | |
| 100000 | |
| 40@100mA@1V|30@250mA@1V|20@500mA@1V|10@1A@1V | |
| 25000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Length | 31.99(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
