| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 80 | |
| 50 | |
| 6 | |
| 0.25@1mA@10mA|0.26@10mA@100mA|0.4@30mA@300mA|0.52@50mA@500mA|0.8@80mA@800mA|0.95@100mA@1A | |
| 0.5 | |
| 1700 | |
| 30@10mA@1V|60@100mA@1V|40@300mA@1V|35@500mA@1V|25@800mA@2V|30@1A@5V|20@800mA@2V|25@1A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

