| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 4 | |
| 2.3@300mA@3A|1.5@100mA@1A | |
| 0.75@100mA@1A|1.5@300mA@3A | |
| 3 | |
| 20@500mA@1.5V|25@1A@1.5V | |
| 1000 | |
| -65 | |
| 200 | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

