TT Electronics / Semelab2N3634CSM-QR-BGP BJT
Trans GP BJT PNP 140V 1A 1000mW 3-Pin CLLCC-1
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 140 | |
| 140 | |
| 5 | |
| 0.8@1mA@10mA|0.9@5mA@50mA | |
| 0.3@1mA@10mA|0.5@5mA@50mA | |
| 1 | |
| 40@0.1mA@10V|45@1mA@10V|50@10mA@10V|50@50mA@10V|25@150mA@10V | |
| 1000 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 1.4(Max) |
| Package Width | 2.54 |
| Package Length | 3.05 |
| PCB changed | 3 |
| Supplier Package | CLLCC-1 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
