TT Electronics / Semelab2N3584GP BJT
Trans GP BJT NPN 250V 2A 35000mW 3-Pin(2+Tab) TO-66
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 250 | |
| 2 | |
| 25@1A@10V | |
| 35000 | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Length | 31.99(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
