TT Electronics / Semelab2N3501DCSMGP BJT
Trans GP BJT NPN 150V 0.3A 500mW 6-Pin CLLCC-2
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Dual | |
| 2 | |
| 150 | |
| 150 | |
| 6 | |
| 0.8@1mA@10mA|0.9@5mA@50mA | |
| 0.2@1mA@10mA|0.25@5mA@50mA|0.4@15mA@150mA | |
| 0.3 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V|100@150mA@10V|20@300mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Width | 6.22 mm |
| Package Length | 4.32 mm |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC-2 |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

