| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 120 | |
| 120 | |
| 4.5 | |
| 0.9@1mA@10mA | |
| 0.35@1mA@10mA | |
| 0.1 | |
| 100 | |
| 35@100uA@10V|40@1mA@10V|40@10mA@10V|40@50mA@10V | |
| 600 | |
| -65 | |
| 200 | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
