TT Electronics / Semelab2N2907ACSM-QR-BGP BJT
Trans GP BJT PNP 60V 0.6A 3-Pin CLLCC-1
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 60 | |
| 60 | |
| 5 | |
| 1.3@15mA@150mA|2.6@50mA@500mA | |
| 0.4@15mA@150mA|1.6@50mA@500mA | |
| 0.6 | |
| 75@0.1mA@10V|100@1mA@10V|100@10mA@10V|100@150mA@10V|50@500mA@10V | |
| 500 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.58 |
| Package Length | 3.04 |
| PCB changed | 3 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC-1 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

