| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 110 | |
| 80 | |
| 8 | |
| 1.2@0.1A@1A | |
| 0.25@0.1A@1A|1.5@0.5A@5A | |
| 5 | |
| 40@50mA@5V|40@1A@2V|15@5A@5V | |
| 2000 | |
| -65 | |
| 200 | |
| Tray | |
| Mounting | Stud |
| Package Height | 23.44(Max) mm |
| Package Width | 11.1(Max) mm |
| Package Length | 12.81(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-59 |
| 3 | |
| Lead Shape | Terminal Stud |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
