TT Electronics / Semelab2N2857.02SMLRF BJT
Trans RF BJT NPN 15V 0.04A 200mW 4-Pin TO-72
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.04 | |
| 0.001 to 0.06 | |
| 10 | |
| 10V/12mA | |
| 30@3mA@1V | |
| 30 to 50 | |
| 1.4 | |
| 200 | |
| 0.03(Min) | |
| 19(Max) | |
| 1900 | |
| 4.5 | |
| -65 | |
| 200 | |
| Diameter | 4.95(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-72 |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
