TT Electronics / Semelab2N2369ACSM-QR-BGP BJT
Trans GP BJT NPN 15V 0.2A 360mW 3-Pin CLLCC-1
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 15 | |
| 4.5 | |
| 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | |
| 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | |
| 0.2 | |
| 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | |
| 360 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Height | 1.42(Max) |
| Package Width | 2.58 |
| Package Length | 3.04 |
| PCB changed | 3 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC-1 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

