TT Electronics / Semelab2N2222ADCSM-QR-BGP BJT
Trans GP BJT NPN 50V 0.8A 6-Pin CLLCC-2
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 75 | |
| 50 | |
| 6 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.8 | |
| 50@0.1mA@10V|75@1mA@10V|100@10mA@10V|100@150mA@10V|30@500mA@10V | |
| 500 | |
| 250 | |
| -65 | |
| 200 | |
| Mounting | Surface Mount |
| Package Width | 6.22 |
| Package Length | 4.32 |
| PCB changed | 6 |
| Standard Package Name | LCC |
| Supplier Package | CLLCC-2 |
| 6 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

