Rectron's 2N2222A unit is an NPN silicon planar switching transistor. Suitable for switching and linear application DC And VHF amplifier applications, it features:
• Maximum power dissipation of 500mW
• Current gain as high as 300
• An operating temperature range of -65 to +200°C
| Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 75 | |
| 40 | |
| 40 to 50 | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 6 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.8 | |
| 0.5 to 2 | |
| 10 | |
| 10 | |
| 35@0.1mA@10V|50@1mA@10V|75@10mA@10V | |
| 30 to 50|50 to 120 | |
| 25(Max) | |
| 8(Max) | |
| 500 | |
| 300(Min) | |
| 4 | |
| 25 | |
| -65 | |
| 200 | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

