TT Electronics / Semelab2N2222A-QR-BGP BJT
Trans GP BJT NPN 50V 0.8A 500mW 3-Pin TO-18
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.21.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Small Signal | |
| Single | |
| 1 | |
| 75 | |
| 50 | |
| 6 | |
| 1.2@15mA@150mA|2@50mA@500mA | |
| 0.3@15mA@150mA|1@50mA@500mA | |
| 0.8 | |
| 35@0.1mA@10V|50@1mA@1V|75@10mA@10V|100@150mA@10V|50@150mA@1V|40@500mA@10V | |
| 500 | |
| 250 | |
| -65 | |
| 200 | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 5.33(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-18 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

