The 2JCIE-BU01 sensor from OMRON is a multi-function sensor module with a convenient, Bluetooth-enabled USB form factor. Capable of sensing temperature, humidity, light, barometric pressure, sound noise, and 3-axis acceleration, this unit is suited to a wide variety of critical sensing tasks, such as earthquake detection (using OMRON’s algorithm for vibrational acceleration) and room air quality.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9025.19.80.80 | |
| Automotive | No |
| PPAP | No |
| Environment Sensor | |
| -10 | |
| 60 | |
| 5.25 | |
| 5 | |
| Mounting | Socket |
| Package Height | 7 |
| Package Width | 14.9 |
| Package Length | 29.1 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

