TE Connectivity2EZPPower Line Filters
Power Line Filter 50Hz/60Hz 2A 250VAC PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.5 | |
| 250VAC | |
| 21.52 | |
| 0.008 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| -10 | |
| 40 | |
| 66.3 | |
| 28.7 | |
| 44.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

