Micro Commercial Components2EZ8.2D5-TPZener
Zener Diode Single 8.2V 5% 2.3Ohm 2000mW 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 8.2 | |
| 5% | |
| 2000 | |
| 61 | |
| 5 | |
| 220 | |
| 2.3 | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

