Micro Commercial Components2EZ27D5-TPZener
Zener Diode Single 27V 5% 18Ohm 2000mW 2-Pin DO-41 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 27 | |
| 5% | |
| 2000 | |
| 18.5 | |
| 0.5 | |
| 68 | |
| 18 | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Check out this perfect 2EZ27D5-TP zener diode from Micro Commercial Components for operating in the reverse breakdown region. Its maximum power dissipation is 2000 mW. Its maximum leakage current is 0.5 μA. This device has a maximum regulator current of 68 mA. Its test current is 18.5 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This zener diode has a minimum operating temperature of -55 °C and a maximum of 150 °C. This zener device has a nominal voltage of 27 V and a voltage tolerance of 5%. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

