Infineon Technologies AG2EDR9259XXUMA1Gate and Power Drivers
Driver 9A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side|High Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| GaN HEMT|SiC MOSFET | |
| 2 | |
| 7.5(Typ) | |
| 6(Typ) | |
| 38(Typ) | |
| TTL | |
| 3 | |
| 17 | |
| 1.2 | |
| 2 | |
| 9(Typ) | |
| 0.95|0.39 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 10.3 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

