Infineon Technologies AG2EDN7533BXTSA1Gate and Power Drivers
Driver 5A 2-OUT Low Side Non-Inv 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 8.6(Typ) | |
| 6(Typ) | |
| 19(Typ) | |
| LVTTL | |
| 4.2 | |
| 20 | |
| 1.2 | |
| 2.1 | |
| 5(Typ) | |
| 0.8|0.6 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

