Infineon Technologies AG2EDN7524FGate and Power Drivers
Driver 5A 2-OUT Low Side Non-Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| Low Side | |
| Non-Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 5.3(Typ) | |
| 4.5(Typ) | |
| 19(Typ) | |
| CMOS|LVTTL|3.3V | |
| 4.5 | |
| 20 | |
| 1.02 | |
| 2.1 | |
| 5 | |
| 0.55|0.7 | |
| -40 | |
| 150 | |
| Current Limit|Undervoltage Lockout | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.94 mm |
| Package Length | 4.93 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

