Infineon Technologies AG2EDL8124G3CXTMA1Gate and Power Drivers
Driver 4A 2-OUT High Side/Low Side Half Brdg Non-Inv 10-Pin VSON EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 54 | |
| 54 | |
| 1000 | |
| 54 | |
| TTL | |
| 8 | |
| 10 | |
| 17 | |
| 3.2 | |
| 20(Max) | |
| -10(Min) | |
| 4(Typ) | |
| 1|0.5 | |
| -40 | |
| 125 | |
| 6 | |
| 6 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

