Infineon Technologies AG2EDL8112GXUMA1Gate and Power Drivers
Level-Shift High-Side Low-Side Dual Channel Driver
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 8 |
| Supplier Package | VDSON EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
