Infineon Technologies AG2EDF7275KXUMA2Gate and Power Drivers
Driver 5A 2-OUT Low Side Half Brdg Non-Inv 13-Pin TFLGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| MOSFET | |
| 2 | |
| 12 | |
| 8 | |
| 10000 | |
| 44 | |
| CMOS|TTL | |
| 3 | |
| 3.5 | |
| 1.2 | |
| 2 | |
| 5 | |
| 0.35|0.85 | |
| -40 | |
| 125 | |
| 44 | |
| 44 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.01(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 13 |
| Standard Package Name | LGA |
| Supplier Package | TFLGA |
| 13 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

