Infineon Technologies AG2ED3144MC12LXUMA1Gate and Power Drivers
Driver 6.5A 2-OUT High Side/Low Side Half Brdg Non-Inv 14-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| Half Bridge | |
| 2 | |
| Independent | |
| IGBT|SiC MOSFET | |
| 2 | |
| 20 | |
| 20 | |
| 50 | |
| 3.3V|5V | |
| 3 | |
| 16.5 | |
| 1.2 | |
| 2 | |
| 6.5(Typ) | |
| 0.5|0.9 | |
| 1600 | |
| -40 | |
| 125 | |
| 50 | |
| 50 | |
| Mounting | Surface Mount |
| Package Height | 2.35 mm |
| Package Width | 7.5 mm |
| Package Length | 10.3 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | DSO |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

