Infineon Technologies AG2ED2410EMXUMA1Gate and Power Drivers
Driver 2-OUT High Side Inv/Non-Inv Automotive 24-Pin TSDSO EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| High Side | |
| Inverting|Non-Inverting | |
| 2 | |
| MOSFET | |
| 2 | |
| 7000(Typ) | |
| 2000(Typ) | |
| 4000 | |
| 3 | |
| 58 | |
| 0.02 | |
| 0.7(Max) | |
| 2.5(Min) | |
| -40 | |
| 150 | |
| 4000(Typ) | |
| 4000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSDSO EP |
| 24 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

