Infineon Technologies AG2ED2388S06FXUMA1Gate and Power Drivers
Driver 0.7A 2-OUT High Side/Low Side Half Brdg Inv 8-Pin DSO T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Low Side|High Side | |
| Inverting | |
| Half Bridge | |
| 1 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 140 | |
| 70 | |
| 110 | |
| CMOS|TTL | |
| 10 | |
| 20 | |
| 0.9 | |
| 2.1 | |
| 0.7(Typ) | |
| 625 | |
| -40 | |
| 125 | |
| 10 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | DSO |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

